Applied Motion Systems, 48V dc, 100 mA, 5A Stepper Motor Controller, Current Controller Function
- RS Stock No.:
- 877-7225
- Mfr. Part No.:
- ST5-Q-NN
- Manufacturer:
- Applied Motion Systems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-7225
- Mfr. Part No.:
- ST5-Q-NN
- Manufacturer:
- Applied Motion Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Applied Motion Systems | |
| Product Type | Stepper Motor Controller | |
| Control Function | Current Controller | |
| Output Voltage | 24V dc, 48V dc | |
| Supply Voltage | 48V dc | |
| Current Rating | 100mA, 5mA | |
| Overall Length | 127mm | |
| Overall Width | 76mm | |
| Overall Depth | 44.5mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ST | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Applied Motion Systems | ||
Product Type Stepper Motor Controller | ||
Control Function Current Controller | ||
Output Voltage 24V dc, 48V dc | ||
Supply Voltage 48V dc | ||
Current Rating 100mA, 5mA | ||
Overall Length 127mm | ||
Overall Width 76mm | ||
Overall Depth 44.5mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Series ST | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
ST5-Q and ST10-Q - Stepper Drives
ST5-Q and ST10-Q - High Performance Stepper Motor Drives with multiple control options.
Stepper Motor Drives ST-Q
Advanced Current Control
Anti-Resonance
Torque Ripple Smoothing
Microstep Emulation
Stall Detection/Prevention
Executes stored Q programs
Networking with RS-485 or Ethernet options
Conditional processing & multi-tasking
Math functions, register manipulation
Encoder following
Pulse and direction: pulse/direction, CW/CCW, A/B quadrature
RS232 interface
8 digital inputs, 2 analog inputs
4 digital outputs
Related links
- Applied Motion Systems 100 mA Current Controller Function
- Applied Motion Systems 300 mA Amplifier Function
- Applied Motion Systems 10A Stepper Motor Controller, Amplifier Function
- Applied Motion Systems Stepper Motor Controller, 5 A
- Applied Motion Systems STM Series Dual Hybridge Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Applied Motion Systems STM Series Dual Hybridge Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Applied Motion Systems STM Series Dual Hybridge Stepper Motor 48V 1.8 ° 5 mm Shaft
- Siemens 2.7 kW 3 Phase Current Controller Function
