Schneider Electric 300 W, 200V, 240 V, 1 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 653-829
- Mfr. Part No.:
- LXM32SU45M2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,129.36
(exc. VAT)
€1,389.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,129.36 |
*price indicative
- RS Stock No.:
- 653-829
- Mfr. Part No.:
- LXM32SU45M2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Number of Phases | 1 | |
| Control Function | Motion | |
| Supply Voltage | 200V, 240V | |
| Current Rating | 4.5A | |
| Power Rating | 300W | |
| Overall Length | 270mm | |
| Overall Width | 68mm | |
| Overall Depth | 237mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, EN/IEC 61800-5-1, UL, CE | |
| Series | LXM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Number of Phases 1 | ||
Control Function Motion | ||
Supply Voltage 200V, 240V | ||
Current Rating 4.5A | ||
Power Rating 300W | ||
Overall Length 270mm | ||
Overall Width 68mm | ||
Overall Depth 237mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, EN/IEC 61800-5-1, UL, CE | ||
Series LXM | ||
- COO (Country of Origin):
- ID
The Schneider Electric Lexium 32 motion servo drive is designed to deliver precise control and efficiency for various applications requiring high-performance motor drive solutions. With its capability to operate on a single-phase supply voltage ranging from 115 to 230 V, this servo drive can handle nominal power levels of 0.15 kW at 115 V and 0.3 kW at 230 V, making it suitable for a wide range of motion control tasks. Its integrated EMC filter ensures compliance and efficient operation in diverse environments, while features such as an intuitive communication interface and safety functions amplify its value for comprehensive automation systems.
Designed for single-phase supply voltage, accommodating flexibility in power requirements
Nominal power capabilities of up to 0.3 kW, allowing for robust performance across various applications
Integrated EMC filter that ensures compliance with electromagnetic compatibility standards
Supports multiple discrete inputs and outputs for enhanced control and feedback options
Safety functions include integrated safe torque off (STO), meeting SIL 3 safety levels for critical applications
Compact dimensions facilitate easy integration into existing systems, while natural convection cooling optimises thermal management
Compatible with servo motors, ensuring seamless operation and efficiency in demanding environments
Durable construction with IP20 protection, suitable for industrial settings that require reliable motion control solutions
Related links
- Schneider Electric 750 kW 240 V 3 Phase Encoder Feedback Function
- Omron 200 W 240 V 2.4A Servo Drive, Motion Function
- Omron 100 W 240 V 2.4A Servo Drive, Motion Function
- Omron 400 W 240 V 4.1A Servo Drive, Motion Function
- Omron 750 W 240 V 6.6A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac 4.5A Servo Drive, Motion Function
