B&R 4 kW, 240V ac, 3 Phase, 18.8A Inverter Module, Motion Function
- RS Stock No.:
- 681-070
- Mfr. Part No.:
- 8I64T200400.0X-000
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€1,047.59
(exc. VAT)
€1,288.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,047.59 |
*price indicative
- RS Stock No.:
- 681-070
- Mfr. Part No.:
- 8I64T200400.0X-000
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion | |
| Output Voltage | 24V dc | |
| Supply Voltage | 240V ac | |
| Current Rating | 18.8A | |
| Power Rating | 4kW | |
| Overall Length | 228mm | |
| Overall Width | 140mm | |
| Overall Depth | 158mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion | ||
Output Voltage 24V dc | ||
Supply Voltage 240V ac | ||
Current Rating 18.8A | ||
Power Rating 4kW | ||
Overall Length 228mm | ||
Overall Width 140mm | ||
Overall Depth 158mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- ID
The B&R ACPi P64new is a high-performance motor control unit designed for precise and efficient operation in industrial automation applications. With a 4 kW output, it ensures reliable motor control for low-power systems, offering energy-efficient performance and seamless integration. Built to perform consistently in challenging environments, it delivers long-term reliability and stability.
Three phase with 200 to 240 V AC
Compact design make it space efficient and easy to install
Robust and Durable construction designed for industrial environments
