B&R 550 W, 500V ac, 3 Phase, 1.9A Inverter Module, Motion Function
- RS Stock No.:
- 681-073
- Mfr. Part No.:
- 8I64T400055.0X-000
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€581.36
(exc. VAT)
€715.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €581.36 |
*price indicative
- RS Stock No.:
- 681-073
- Mfr. Part No.:
- 8I64T400055.0X-000
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion | |
| Supply Voltage | 500V ac | |
| Output Voltage | 24V dc | |
| Current Rating | 1.9A | |
| Power Rating | 550W | |
| Overall Length | 189mm | |
| Overall Width | 105mm | |
| Overall Depth | 158mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion | ||
Supply Voltage 500V ac | ||
Output Voltage 24V dc | ||
Current Rating 1.9A | ||
Power Rating 550W | ||
Overall Length 189mm | ||
Overall Width 105mm | ||
Overall Depth 158mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- ID
The B&R ACPi P64new is a high-performance motor control unit designed for precise and efficient operation in industrial automation applications. With a 0.55 kW output, it ensures reliable motor control for low-power systems, offering energy-efficient performance and seamless integration. Built to perform consistently in challenging environments, it delivers long-term reliability and stability.
Three phase with 380 to 500 VAC
Compact design make it space efficient and easy to install
Robust and Durable construction designed for industrial environments
Related links
- B&R 550 W 3 Phase Motion Function
- B&R 550 W 1 Phase Motion Function
- B&R 550 W 3 Phase Motion Function
- B&R 2.91 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 370 W 3 Phase Motion Function
- B&R 750 W 3 Phase Motion Function
- B&R 1.1 kW 3 Phase Motion Function
