B&R 4 kW, 500V ac, 3 Phase, 9.9A Inverter Module, Motion Function

Image representative of range

Subtotal (1 unit)*

€946.67

(exc. VAT)

€1,164.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€946.67

*price indicative

RS Stock No.:
681-080
Mfr. Part No.:
8I64T400400.0X-000
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Inverter Module

Number of Phases

3

Control Function

Motion

Output Voltage

24V dc

Supply Voltage

500V ac

Current Rating

9.9A

Power Rating

4kW

Overall Length

228mm

Overall Width

140mm

Overall Depth

158mm

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Series

ACOPOSinverter

Standards/Approvals

UL

COO (Country of Origin):
ID
The B&R ACPi P64new is a high-performance motor control unit designed for precise and efficient operation in industrial automation applications. With a 4 kW output, it ensures reliable motor control for low-power systems, offering energy-efficient performance and seamless integration. Built to perform consistently in challenging environments, it delivers long-term reliability and stability.

Three phase with 380 to 500 VAC

Compact design make it space efficient and easy to install

Robust and Durable construction designed for industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy