B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-192
- Mfr. Part No.:
- 8EI8X8HWSS0.A600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,063.93
(exc. VAT)
€3,768.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,063.93 |
*price indicative
- RS Stock No.:
- 681-192
- Mfr. Part No.:
- 8EI8X8HWSS0.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for dynamic motion control, offering precision and agility for various industrial applications. Designed to operate in a range of network configurations from TN-S to TN-C-S, it accommodates a mains input voltage of 200-480 VAC while providing exceptional performance with a maximum installed load of 10 kVA. The integrated line filter is compliant with EN 61800-3 standards, ensuring a reliable and efficient operation. Built for robustness, this servo drive supports a variety of plug-in modules and optional accessories, making it Ideal for tailored automation solutions. Its user-friendly connectivity and Compact design simplify installation and integration into existing systems, delivering efficient control in complex environments.
Operates with a mains input voltage range of 200-480 VAC, catering to diverse power needs
Supports up to 10 kVA of installed load which ensuring sufficient power for demanding applications
Compliant with EN 61800-3 for electromagnetic compatibility, minimising disruption in sensitive environments
Equipped with slots for additional plug-in modules, allowing for customizable configurations to meet specific functionality requirements
Features a maximum inrush current of 45 A, facilitating effective handling of power surges upon start-up
Provides a cooling system design that ensures efficient thermal management during continuous operation
Capable of handling a continuous current of 8.8 A per motor connection, supporting substantial motor loads
Integrates various safety functions certified for SIL 2 / PL d / Cat. 3 which enhancing operational safety
