B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-179
- Mfr. Part No.:
- 8EI4X5MWSS0.A600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,739.13
(exc. VAT)
€3,369.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,739.13 |
*price indicative
- RS Stock No.:
- 681-179
- Mfr. Part No.:
- 8EI4X5MWSS0.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver precise motion control in industrial applications. Featuring a robust design that supports wall mounting, it operates effectively with a mains input voltage ranging from 110 to 230 VAC, ensuring compatibility with various power configurations. Among its standout features is its Ability to accommodate various plug-in modules, enhancing its functionality while maintaining a Compact form factor. Ideal for applications requiring safe motion control, this servo drive combines performance with reliAbility, making it an essential component for modern automation solutions.
Supports wall mounting for efficient space utilisation
Operates with dual voltage inputs, accommodating diverse power needs
Allows flexibility with plug-in modules, enabling easy customisation
Delivers safe motion control capabilities which ensuring operational safety
Compact design enhances installation options in constrained spaces
Integrated line filter reduces electromagnetic interference for stable performance
Dynamic power capabilities with a maximum continuous current of 4.5 A
Optimised for high switching frequencies to enhance motor efficiency
