B&R 14 kW, 24V dc, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€5,174.17

(exc. VAT)

€6,364.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,174.17

*price indicative

RS Stock No.:
681-268
Mfr. Part No.:
8EI017HWD10.0A00-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

24V dc

Output Voltage

11.45V

Current Rating

17A

Power Rating

14kW

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control applications. This versatile device supports Advanced features, including a digital multi-encoder Interface for precise motion feedback and control. It operates efficiently across a wide voltage range of 200 to 480 VAC and is Ideal for various automation tasks, offering flexibility in system configurations. The integration of slots for plug-in modules enhances adaptability, enabling users to tailor the system to their specific needs. Further, its Compact and robust design ensures reliable operation in diverse environments while optimising overall system performance.

Handles multiple network configurations, including TN-S and TN-C-S with grounded neutral

Supports mains input voltage from 3x 200 VAC to 480 VAC, accommodating various industrial standards

Max continuous power output of 14 kW ensures robust performance under load

Features overload and short-circuit protection for enhanced reliability and safety during operation

Equipped with a passive line filter compliant with EN 61800-3, category C3 which ensuring optimal performance in noisy environments

Offers an ambient temperature range of -25°C to 55°C for application flexibility

Designed with a degree of protection rated IP20, suitable for a range of installations

Integrated with status indicators for real-time monitoring of operational readiness and error conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy