B&R 4 kW, 480V ac, 3 Phase, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-335
- Mfr. Part No.:
- 8EI8X8HCDS0.0100-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,080.36
(exc. VAT)
€5,018.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,080.36 |
*price indicative
- RS Stock No.:
- 681-335
- Mfr. Part No.:
- 8EI8X8HCDS0.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 8.8A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 264.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 8.8A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 264.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R Servo Drive is tailored for dual-axis control with SafeMOTION safety features and AS Interface compatibility for secure and efficient motion execution. It operates on a wide input range of 3x 200to480 VAC and delivers 2x 8.8 A output for reliable performance in industrial environments. With cold plate or pass-through mounting options, it offers flexible integration into Compact systems.
2x 8.8 A output for dual-axis operation
AS Interface support with SafeMOTION functionality
Cold plate or pass-through mounting for thermal adaptability
Related links
- B&R 4 kW 3 Phase Servo Controller Function
- B&R 4 kW 8.8A Servo Drive, Servo Controller Function
- B&R 4 kW 3 Phase Servo Controller Function
- B&R 4 kW 3 Phase Motion Function
- B&R 2 kW 3 Phase Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- Lump & Claw Hammers
