B&R 13.5 kVA, 200V ac, 480 V ac, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 681-527
- Mfr. Part No.:
- 8EI013HWSS0.0D00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,166.14
(exc. VAT)
€3,894.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,166.14 |
*price indicative
- RS Stock No.:
- 681-527
- Mfr. Part No.:
- 8EI013HWSS0.0D00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 13A | |
| Power Rating | 13.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 13A | ||
Power Rating 13.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motion control in various industrial applications. With a power conversion capacity of up to 13 A and the capability to operate within a mains input voltage range of 200 to 480 VAC, this versatile drive supports important features like SafeMOTION for enhanced safety in motion control tasks. The unit is Ideal for wall mounting setups, making it a perfect fit for Compact or space-constrained environments. Its flexible AC connection optimises energy usage while ensuring reliable operation over extended periods.
1 Axis support allows for straightforward integration into automated systems
Compliant with CE and UL standards for safety and reliability
Embedded line filter reduces electrical noise which ensuring stable operation
Wide mains input voltage range supports various industrial environments
DC bus connection with extensive capacity to handle motor power needs
Compact design allows for wall mounting, saving valuable floor space
Flexible connection cross-sections enhance compatibility with various wire sizes
Integrated motion control aligns with Advanced mapp Motion software for streamlined processes
Overload and short-circuit protection mechanisms ensure device longevity and safety
Related links
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- Draw Wires & Fish Tapes
