B&R 1.75 kVA, 200V ac, 480 V ac, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-681
- Mfr. Part No.:
- 8EI1X6HWSS0.0100-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€1,954.87
(exc. VAT)
€2,404.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,954.87 |
*price indicative
- RS Stock No.:
- 681-681
- Mfr. Part No.:
- 8EI1X6HWSS0.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 1.75kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 1.75kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive delivers exceptional performance and reliability for demanding automation applications. Designed for wall mounting, this robust unit operates within a mains input voltage range of 3x 200 VAC to 480 VAC, accommodating various industrial configurations. It features outstanding functionalities including SafeMOTION for safety-critical applications, ensuring compliance with stringent standards while optimising operational efficiency. With a Peak power output of 1.75 kW and a nominal switching frequency of 5 kHz, this servo drive is adept at handling complex movements with precision. Its Compact design facilitates easy integration into existing systems, enhancing overall productivity.
Single slot design for plug-in modules enhances flexibility
Integrated line filter reduces electromagnetic interference
High inrush current capacity of 45 A supports reliable start-up
Supports various network configurations, including TN-S and TN-C-S
Quickly connects with Terminal blocks for streamlined installation
Wide input voltage range ensures compatibility with diverse power systems
Up to 1.6 A continuous current per motor connection enhances operational reliability
Flexible Terminal connection cross-sections facilitate adaptable wiring
Designed for efficient thermal management with adequate ventilation
Complies with CE and UL certifications for safety assurance
Related links
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
