B&R 1.5 kW, 240V ac, 3 Phase, 8.4A Inverter Module, Motion Function
- RS Stock No.:
- 681-760
- Mfr. Part No.:
- 8I66T200150.0P-000
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€749.59
(exc. VAT)
€922.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €749.59 |
*price indicative
- RS Stock No.:
- 681-760
- Mfr. Part No.:
- 8I66T200150.0P-000
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 24V dc | |
| Supply Voltage | 240V ac | |
| Current Rating | 8.4A | |
| Power Rating | 1.5kW | |
| Overall Length | 189mm | |
| Overall Width | 105mm | |
| Overall Depth | 138mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 24V dc | ||
Supply Voltage 240V ac | ||
Current Rating 8.4A | ||
Power Rating 1.5kW | ||
Overall Length 189mm | ||
Overall Width 105mm | ||
Overall Depth 138mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- ID
The B&R Base device is designed for use with the ACOPOSinverter P66 and P64new, operating on a 3-phase power supply ranging from 200 to 240 volts. It delivers a power output of 1.5 kW and features an integrated brake chopper, making it suitable for decentralized automation applications that require compact, efficient, and reliable motor control solutions.
Equipped with POWERLINK communication card for high-speed network integration
Durable and Compact construction suitable for demanding industrial environments
