B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-205
- Mfr. Part No.:
- 8EI4X5MWDS0.0500-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,526.51
(exc. VAT)
€4,337.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,526.51 |
*price indicative
- RS Stock No.:
- 682-205
- Mfr. Part No.:
- 8EI4X5MWDS0.0500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis SafeMOTION module engineered to enhance motion control applications by integrating robust safety features with high-performing actuators. This Advanced servo drive supports a comprehensive power range, accommodating input voltages from 110 to 230 VAC. The module's flexibility in plug-in capabilities allows for a tailored configuration, making it Ideal for diverse applications. With an emphasis on safety and efficiency, it operates seamlessly within various industrial environments, ensuring safe and precise movement control of connected motors.
Supports both 1-phase and 3-phase mains connections for versatile installation options
Includes slots for plug-in modules to extend functionality and accommodate specific needs
Complies with CE and UL certifications which ensuring adherence to international safety standards
Engineered to handle a maximum power dissipation for consistent performance under load
Features a built-in line filter to minimise electromagnetic interference which enhancing system reliability
Integrates Advanced overload and short circuit protection to safeguard against potential failures
Offers comprehensive monitoring capabilities for optimal operational insights and diagnostics
