B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-005
- Mfr. Part No.:
- 8EI4X5HWTS0.0D00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,355.13
(exc. VAT)
€5,356.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,355.13 |
*price indicative
- RS Stock No.:
- 682-005
- Mfr. Part No.:
- 8EI4X5HWTS0.0D00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for precision control in automation tasks. This product integrates Advanced SafeMOTION technology, ensuring safe operation within critical systems, while delivering reliable performance across diverse industrial applications. Its compatibility with various plug-in modules allows for tailored functionality based on specific operational requirements. Additionally, its robust design ensures excellent performance in challenging environments, making it an Ideal choice for enhancing productivity and operational efficiency in modern manufacturing settings.
Supports 3-axis control, providing versatility in motion applications
Incorporates SafeMOTION technology which ensuring security during operations
Configured for seamless integration with a variety of plug-in modules for enhanced functionality
Robust construction enables reliable performance in demanding industrial settings
CE and UL certifications ensure compliance with international safety standards
Features an integrated line filter for reduced electromagnetic interference
Allows for flexible and fine-stranded wire connections enhancing installation options
Maximises performance with parameters adjustable according to specific operational needs
Facilitates straightforward configuration and troubleshooting through clear LED status indicators
