B&R 550 W, 240V ac, 1 Phase, 6.7A Inverter Module, Speed Controller Function
- RS Stock No.:
- 682-228
- Mfr. Part No.:
- 8I44S200055.100-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€374.27
(exc. VAT)
€460.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €374.27 |
*price indicative
- RS Stock No.:
- 682-228
- Mfr. Part No.:
- 8I44S200055.100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 1 | |
| Product Type | Inverter Module | |
| Control Function | Speed Controller | |
| Output Voltage | 24V dc | |
| Supply Voltage | 240V ac | |
| Current Rating | 6.7A | |
| Power Rating | 550W | |
| Overall Length | 130mm | |
| Overall Width | 105mm | |
| Overall Depth | 131.2mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 1 | ||
Product Type Inverter Module | ||
Control Function Speed Controller | ||
Output Voltage 24V dc | ||
Supply Voltage 240V ac | ||
Current Rating 6.7A | ||
Power Rating 550W | ||
Overall Length 130mm | ||
Overall Width 105mm | ||
Overall Depth 131.2mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- ID
The B&R ACOPOSinverter S44 is designed for efficient motor control in automation applications. It operates on a 200 to 240 V supply with a 0.55 kW power rating, providing reliable performance for medium-duty tasks. The device includes integrated components to ensure smooth and stable operation and features an RS485 Interface for seamless communication with control systems.
Built-in EMC filter for improved electromagnetic compatibility
Provides efficient control with reliable electrical protection and withstand capabilities
Compact and Durable design suitable for integration in limited-space installations
Related links
- B&R 550 W 1 Phase Speed Controller Function
- B&R 370 W 1 Phase Speed Controller Function
- B&R 180 W 1 Phase Speed Controller Function
- B&R 370 W 1 Phase Speed Controller Function
- B&R 750 W 1 Phase Speed Controller Function
- B&R 1.5 kW 1 Phase Speed Controller Function
- B&R 2.2 kW 3 Phase Speed Controller Function
- B&R 550 W 1 Phase Motion Function
