B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-802
- Mfr. Part No.:
- 8EI4X5HWT10.0000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,922.06
(exc. VAT)
€4,824.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,922.06 |
*price indicative
- RS Stock No.:
- 682-802
- Mfr. Part No.:
- 8EI4X5HWT10.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to enhance automation processes across diverse industrial applications. This robust device efficiently manages a wide range of input voltages, accommodating 3-phase connection configurations between 200 to 480 VAC. Its seamless integration capabilities allow it to Interface effortlessly with various encoder modules, providing maximum operational flexibility. Equipped with an array of features including a digital multi-standard encoder Interface per axis, the drive ensures optimal performance while safeguarding against overloads and short circuits, making it an essential component for dynamic motion control in automated systems.
Supports network configurations TN-S and TN-C-S which ensuring versatile application across installation environments
Maximises performance with a built-in line filter conforming to EN 61800-3, Category C3
Accommodates flexible wire connection options ranging from 0.25 to 4 mm² for ease of installation
Offers a high power conversion capacity with a maximum load of 10 kVA
Equipped with selectable switching frequencies of 5 kHz, 10 kHz, and 20 kHz, adapting to various operational needs
Integrates dual enable inputs for enhanced operational safety and error handling
Complies with CE and UL certifications for quality assurance and regulatory adherence
Displays Compact dimensions allowing efficient use of installation space while maintaining effective cooling
Temperature operation range from -25°C to 55°C which ensuring reliable performance under varying environmental conditions
Facilitates encoder connections with up to 75 m cable lengths for flexible installation
