B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-825
- Mfr. Part No.:
- 8EI8X8HWT10.L700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,413.76
(exc. VAT)
€6,658.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,413.76 |
*price indicative
- RS Stock No.:
- 682-825
- Mfr. Part No.:
- 8EI8X8HWT10.L700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for high-performance motion control applications. It supports three axes with a seamless integration of digital multi-encoder interfaces, allowing precise positioning and robust speed control. This drive operates efficiently within a wide voltage range of 200 to 480 VAC, making it versatile for various industrial environments. With a Compact design for wall mounting, it fits into space-constrained setups while ensuring smooth operation. Enhanced by built-in overload and short circuit protection mechanisms, the device guarantees safety and reliability in demanding conditions.
Delivers a maximum continuous power of 12 kW across three axes for Advanced performance
Supports extensive diagnostics and up to 10 A continuous output current per motor connection for enhanced efficiency
Operates effectively within a temperature range of -25°C to 55°C which ensuring reliability in diverse conditions
Incorporates a powerful digital multi-encoder Interface to improve motion precision and control
Features a robust enclosure with IP20 protection, designed to withstand challenging industrial environments
Allows for easy wiring and configuration, reducing installation time and complexity
