Subtotal (1 unit)*
€283.61
(exc. VAT)
€348.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.61 |
*price indicative
- RS Stock No.:
- 122-1519
- Mfr. Part No.:
- 0850-0125
- Manufacturer:
- BARTH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BARTH | |
| Product Type | Motor Controller | |
| Output Voltage | 16V | |
| Supply Voltage | 16V, 7V | |
| Current Rating | 5mA | |
| Overall Length | 56mm | |
| Overall Width | 47mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BARTH | ||
Product Type Motor Controller | ||
Output Voltage 16V | ||
Supply Voltage 16V, 7V | ||
Current Rating 5mA | ||
Overall Length 56mm | ||
Overall Width 47mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
STG-125 Engine Controller
The STG-125 is a highly innovative diesel engine controller that comes with outstanding monitoring functions that are suitable for all KUBOTA® diesel engines. The controller has a high integration grade that replaces vintage ignition switches and panel-mounted indicators in one powerful and reliable unit.
The features of the STG-125 allow space saving and wiring efforts and cannot be effected broken or corroded mechanical ignition switches.
Features and Benefits
• Engine START/STOP by one push button
• Automatic dynamical preheating control
• Self-acting start motor control
• Ignition mode provides low-battery cut-off
• Generator control and starter inhibition
• Oil pressure control & cable break detection
• Temperature control
• Automatic failure emergency stop
• Entirely splash proof housing IP65
• Suitable for outdoor use in harsh environments
• Fully protected against sand, ice and rain
• Compact panel mount housing
• Wide operating voltage 7-16 V dc
Applications
• Construction machines
• Agriculture machines
• Excavators and diggers
• Diesel generator sets
DC Drives - Brushless
Note
A product is NRND (Not Recommended for New Designs) is in production and available, with no obsolescence scheduled. However, we recommend against using these parts for new designs because there are better or more economical alternatives.
Related links
- BARTH lococube mini-PLC Series PLC I/O Module Analogue Input Solid State
- BARTH lococube mini-PLC Series PLC I/O Module Digital 9 Outputs PWM Output
- BARTH lococube mini-PLC Series PLC I/O Module Digital 9 Outputs, Analogue Output
- BARTH lococube mini-PLC Series PLC CPU Analogue Input PWM, Solid State Output
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 12 Outputs, Analogue Output
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 8 Outputs, Analogue Output
- BARTH lococube mini-PLC Series PLC I/O Module Digital 9 Outputs, Digital Output
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 5 Outputs, Digital Output
