Schneider Electric 900 W, 3 Phase, 3.6A Servo Drive, Encoder Feedback Function
- RS Stock No.:
- 181-1409
- Mfr. Part No.:
- LXM32SD12N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,327.72
(exc. VAT)
€1,633.10
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,327.72 |
*price indicative
- RS Stock No.:
- 181-1409
- Mfr. Part No.:
- LXM32SD12N4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Encoder Feedback | |
| Output Voltage | 480V | |
| Current Rating | 3.6A | |
| Power Rating | 900W | |
| Overall Length | 48mm | |
| Overall Width | 237mm | |
| Overall Depth | 270mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN/IEC 61800-3 | |
| Series | LXM32 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Encoder Feedback | ||
Output Voltage 480V | ||
Current Rating 3.6A | ||
Power Rating 900W | ||
Overall Length 48mm | ||
Overall Width 237mm | ||
Overall Depth 270mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN/IEC 61800-3 | ||
Series LXM32 | ||
Motion servo drive - lexium 32 - three-phase supply voltage 208/480v - 0.9 kw
Related links
- Schneider Electric 900 W 230 V 3.6A Servo Drive, Encoder Feedback Function
- Schneider Electric 900 W 480 V 3A Servo Drive, Encoder Feedback Function
- Schneider Electric 400 kW 240 V 2.6A Servo Drive, Encoder Feedback Function
- Schneider Electric 3 kW 11.6A Servo Drive, Encoder Feedback Function
- Schneider Electric 50 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 750 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 4.5 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 7 kW 23.5A Servo Drive, Encoder Feedback Function
