Omron 1 kW, 400V, 3 Phase, 4A Servo Drive, Motion Function

Subtotal (1 unit)*

€2,419.15

(exc. VAT)

€2,975.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,419.15

*price indicative

RS Stock No.:
214-7373
Mfr. Part No.:
R88D-KN10F-ML2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

400V

Supply Voltage

400V

Current Rating

4A

Power Rating

1kW

Overall Length

150mm

Overall Width

85mm

Overall Depth

172mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

Accurax G5

The Omron Accurax G5 servo drive has 400 V input voltage. It has 1 kW capacity.

It has high-response frequency of 2 kHz

It has high resolution provided by 20 bits encoder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy