Omron 3 kW, 400V ac, 1 Phase, 12.1A Servo Drive, Motion Function
- RS Stock No.:
- 215-3425
- Distrelec Article No.:
- 302-29-237
- Mfr. Part No.:
- R88D-KN30F-ECT
- Manufacturer:
- Omron
Subtotal (1 unit)*
€3,066.36
(exc. VAT)
€3,771.62
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,066.36 |
*price indicative
- RS Stock No.:
- 215-3425
- Distrelec Article No.:
- 302-29-237
- Mfr. Part No.:
- R88D-KN30F-ECT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 400V ac | |
| Output Voltage | 150V | |
| Current Rating | 12.1A | |
| Power Rating | 3kW | |
| Overall Length | 250mm | |
| Overall Width | 130mm | |
| Overall Depth | 214mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Series | Accurax G5 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 400V ac | ||
Output Voltage 150V | ||
Current Rating 12.1A | ||
Power Rating 3kW | ||
Overall Length 250mm | ||
Overall Width 130mm | ||
Overall Depth 214mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Series Accurax G5 | ||
Omron Servo Drive, 3kW Power, 400V AC Supply Voltage - R88D-KN30F-ECT
This servo drive is an integral component in modern automation systems, compatible with a diverse range of AC servo motors. Designed to operate effectively within a voltage range of 400V AC, this model delivers a power output of 3kW. Its operational temperature range extends from 0°C to +55°C, ensuring reliable performance in various environments.
Features & Benefits
• High-response frequency of 2kHz enhances precision in motion control
• Integrated auto-tuning simplifies setup and optimises performance
• 20-bit encoder resolution provides exceptional motion accuracy
• External encoder inputs enable full closed-loop control benefits
Applications
• Used with industrial automation systems for smooth motion control
• Ideal for robotics requiring high precision movements
• Suitable for conveyor systems where reliability is essential
• Effective in machine tools demanding advanced motion profiles
• Utilised in packaging equipment for its robust performance
What are the main connectivity options available with this drive?
The drive supports EtherCAT and MECHATROLINK-II protocols, allowing easy integration into various automation systems for enhanced flexibility.
How does the temperature range affect performance in operational environments?
Operating within 0°C to +55°C ensures that it functions reliably across various temperatures, making it suitable for diverse industrial settings.
What advantages does the auto-tuning feature provide during installation?
The auto-tuning feature adjusts parameters automatically based on system dynamics, reducing setup time and ensuring optimal performance right from the start.
