Siemens 0.9 W, 3 Phase, 20mA Communication Module

Subtotal (1 unit)*

€325.25

(exc. VAT)

€400.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€325.25

*price indicative

RS Stock No.:
216-3211
Mfr. Part No.:
3UF7400-1AA00-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Communication Module

Number of Phases

3

Output Voltage

4kV

Current Rating

20mA

Power Rating

0.9W

Overall Length

92mm

Overall Width

22.5mm

Overall Depth

124mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Standards/Approvals

EAC

COO (Country of Origin):
DE
The Siemens 3UF7400-1AA00-0 is a Analog module, 2 inputs (passive) and 1 output, for analog signals for SIMOCODE pro V basic unit

IP Degree of protection IP20.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy