RS PRO, DC Motor Controller, Potentiometer Control, 24 V, 12 A, Panel Mount
- RS Stock No.:
- 244-2670
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€282.67
(exc. VAT)
€347.68
(inc. VAT)
- RS Stock No.:
- 244-2670
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 24 V | |
| Current Rating | 12 A | |
| Voltage Rating | 24 V dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V | ||
Current Rating 12 A | ||
Voltage Rating 24 V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
