RS PRO, DC Motor Controller, Potentiometer Control, 24 V, 12 A, Box Mount
- RS Stock No.:
- 244-2686
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€197.87
(exc. VAT)
€243.38
(inc. VAT)
- RS Stock No.:
- 244-2686
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 24 V | |
| Current Rating | 12 A | |
| Voltage Rating | 24 V dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V | ||
Current Rating 12 A | ||
Voltage Rating 24 V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO, DC Motor Controller, Potentiometer Control, 24 V, 12 A, Box Mount
These RS PRO DC motor controllers are low-voltage reversing devices. They allow you to easily adjust the forward and reverse speed of your motor for optimal machine performance.
These motor controllers are designed to control the speed of 12 A, 24 V DC motors. They're multi-directional, so you can run the motor in a clockwise or anti-clockwise direction. They also use a potentiometer that allows you to preset the speed, current limit and load compensation of the motor. This means you can manage the speed of your machine's motor according to the torque requirements and voltage needs of your specific application.
The speed adjustment features and the multi-directional function of a DC motor controller like this make it particularly useful for the automotive industry. You'll find them on products such as bicycles, motorcycles and electric scooters.
These motor controllers are designed to control the speed of 12 A, 24 V DC motors. They're multi-directional, so you can run the motor in a clockwise or anti-clockwise direction. They also use a potentiometer that allows you to preset the speed, current limit and load compensation of the motor. This means you can manage the speed of your machine's motor according to the torque requirements and voltage needs of your specific application.
The speed adjustment features and the multi-directional function of a DC motor controller like this make it particularly useful for the automotive industry. You'll find them on products such as bicycles, motorcycles and electric scooters.
Features and Benefits
• Supply voltage of 24 V
• Current rating of 12 A
• Voltage rating of 24 V DC
• Speed control input via potentiometer
• Box mount
• Length of 216 mm
• Width of 134 mm
• Depth of 82 mm
• Current rating of 12 A
• Voltage rating of 24 V DC
• Speed control input via potentiometer
• Box mount
• Length of 216 mm
• Width of 134 mm
• Depth of 82 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
