Schneider Electric 3 kW, 200V, 240 V, 1, 3 Phase, 19.8A Servo Drive, Encoder Feedback Function

Image representative of range

Subtotal (1 unit)*

€2,235.94

(exc. VAT)

€2,750.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,235.94

*price indicative

RS Stock No.:
248-3844
Mfr. Part No.:
LXM28EU30M3X
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Phases

1, 3

Product Type

Servo Drive

Control Function

Encoder Feedback

Supply Voltage

200V, 240V

Output Voltage

240V

Current Rating

19.8A

Power Rating

3kW

Overall Width

116mm

Overall Depth

186mm

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Series

Lexium 28

Standards/Approvals

cULus, CSA, EN/IEC 61800-5-1

COO (Country of Origin):
CN
The Schneider Electric Lexium 28 servo driver have digital and analog I/O as standard, and an encoder interface for BCH2 servo motors. The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW with 200 to 240 V mains supply voltage and has two different types of power, single phase and three phase. It has an integral part of a control systems safety system, featuring as it does an integrated Safe Torque Off (STO) function, which helps to prevent unintended servo motor operation.

Ambient air temperature for operation 0 to 55 °C

IP degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy