Omron 400 W, 230V ac, 1 Phase, 2.5A Servo Drive, Motion Function
- RS Stock No.:
- 270-1683
- Mfr. Part No.:
- R88D-1SAN04H-ECT
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,618.02
(exc. VAT)
€1,990.16
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,618.02 |
*price indicative
- RS Stock No.:
- 270-1683
- Mfr. Part No.:
- R88D-1SAN04H-ECT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 230V ac | |
| Output Voltage | 252V | |
| Current Rating | 2.5A | |
| Power Rating | 400W | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 61508, EN 60204, EN 61800, EN 62061, EN ISO 13849-1 | |
| Series | 1SA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 230V ac | ||
Output Voltage 252V | ||
Current Rating 2.5A | ||
Power Rating 400W | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 61508, EN 60204, EN 61800, EN 62061, EN ISO 13849-1 | ||
Series 1SA | ||
- COO (Country of Origin):
- CN
The Omron 1SA servo drive with motion safety aims to provide functional safety to ensure that equipment operates correctly in response to its inputs. Its all safety functions conform to maximum safety performance level Ple.
Battery free absolute multi turn encoder
20 bit high resolution encoder
Related links
- Omron 400 W 240 V 4.1A Servo Drive, Motion Function
- Omron 400 W 1 Phase Motion Function
- Omron 200 W 1 Phase Motion Function
- Omron 750 W 1 Phase Motion Function
- Omron 400 W 1 Phase Positioning Function
- Omron 1 kW 1 Phase Motion Function
- Omron 7.5 kW 3 Phase Motion Function
- Omron 1.5 kW 1 Phase Motion Function
