Schneider Electric 15 kW, 690V ac, 3 Phase, 18A, 4.5 A Control Unit
- RS Stock No.:
- 275-6797
- Mfr. Part No.:
- LUCL18FU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€180.91
(exc. VAT)
€222.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.91 |
*price indicative
- RS Stock No.:
- 275-6797
- Mfr. Part No.:
- LUCL18FU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Control Unit | |
| Supply Voltage | 690V ac | |
| Output Voltage | 690V ac | |
| Current Rating | 18A, 4.5A | |
| Power Rating | 15kW | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60947-6-2 IEC 60947-6-2 UL 60947-4-1, mit Phasentrenner CSA C22.2 Nr. 60947-4-1 | |
| Series | TeSyS U | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Control Unit | ||
Supply Voltage 690V ac | ||
Output Voltage 690V ac | ||
Current Rating 18A, 4.5A | ||
Power Rating 15kW | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60947-6-2 IEC 60947-6-2 UL 60947-4-1, mit Phasentrenner CSA C22.2 Nr. 60947-4-1 | ||
Series TeSyS U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Magnetic control unit is a standard unit which provide protection of variable speed drive or soft start soft stop unit. It is used in motor control and motor protection application.
PVC free
Mercury free
Related links
- Schneider Electric 15 kW 3 Phase 4.5 A Control Unit
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 7.5 kW 3 Phase Standard Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric LC1D Contactor 3-Pole 15 kW 24V dc 690V ac
- Schneider Electric Inverter Drive 3 Phase, ATV320 Series 500V 3.7 A
- Schneider Electric LC1D Contactor 3-Pole 15 kW 230V ac 690V
