Schneider Electric 250 W, 690V ac, 3 Phase, 350 mA, 1.4A Control Unit, Manual Reset Function
- RS Stock No.:
- 275-6798
- Mfr. Part No.:
- LUCL1XFU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€154.21
(exc. VAT)
€189.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.21 |
*price indicative
- RS Stock No.:
- 275-6798
- Mfr. Part No.:
- LUCL1XFU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Unit | |
| Number of Phases | 3 | |
| Control Function | Manual Reset | |
| Supply Voltage | 690V ac | |
| Output Voltage | 690V ac | |
| Current Rating | 350mA, 1.4mA | |
| Power Rating | 250W | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TeSyS U | |
| Standards/Approvals | CSA C22.2 Nr. 60947-4-1, EN 60947-6-2, IEC 60947-6-2, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Unit | ||
Number of Phases 3 | ||
Control Function Manual Reset | ||
Supply Voltage 690V ac | ||
Output Voltage 690V ac | ||
Current Rating 350mA, 1.4mA | ||
Power Rating 250W | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series TeSyS U | ||
Standards/Approvals CSA C22.2 Nr. 60947-4-1, EN 60947-6-2, IEC 60947-6-2, UL 60947-4-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Magnetic control unit is a standard unit which provide protection of variable speed drive or soft start soft stop unit. It is used in motor control and motor protection application.
PVC free
Mercury free
Related links
- Schneider Electric 250 W 3 Phase 1.4A Control Unit Overload
- Schneider Electric 90 W 3 Phase 600 mA Control Unit Manual Reset Function
- Schneider Electric 22 kW 3 Phase 9.5 A Control Unit Overload
- Schneider Electric 250 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 250 W 3 Phase Overload, Short Circuit Protection Function
- Selco Bi-Metallic Thermostat Manual Reset Reset Surface Stud, Bracket
- Selco Bi-Metallic Thermostat Manual Reset 15 A, Surface
- RS PRO Capillary Thermostat 120 °C Max SPDT Panel Mount
