Oriental Motor 60 W, 230V, 1, 3 Phase, 1 A, 610mA Motor Controller
- RS Stock No.:
- 282-2061
- Mfr. Part No.:
- BLE2D60-C
- Manufacturer:
- Oriental Motor
Subtotal (1 unit)*
€431.12
(exc. VAT)
€530.28
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 26 November 2026
- Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.12 |
*price indicative
- RS Stock No.:
- 282-2061
- Mfr. Part No.:
- BLE2D60-C
- Manufacturer:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Product Type | Motor Controller | |
| Number of Phases | 1, 3 | |
| Supply Voltage | 230V | |
| Output Voltage | 200V, 240V | |
| Current Rating | 1A, 610A | |
| Power Rating | 60W | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Product Type Motor Controller | ||
Number of Phases 1, 3 | ||
Supply Voltage 230V | ||
Output Voltage 200V, 240V | ||
Current Rating 1A, 610A | ||
Power Rating 60W | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Oriental Motor BLE2 drive, giving full control and up to 16 user set selectable speeds.
Single or three phase 230V input, with DC output to drive the Oriental BLM range of brushless motors.
The BLE2 gives full torque control which maintains speed at varying loads and can also operate at up to 50% of rated torque at zero speed to give a break holding effect. (Please note, the brake effect is lost during power down, so it can not be used as a safety feature)
Motor speed control from 80 to 4000 rpm.
Monitor and test options through connected PC free software (windows based).
Settings configured locally on the drive or through external PC.
Up to 20M distance between drive and motor.
Suitable motor
282-2069 (BLM 60W)
Related links
- Oriental Motor 60 W 240 V 3 Phase, 1A Motor Controller
- Oriental Motor 120 W 1 1.02A, 1.7 A Motor Controller
- Oriental Motor 30 W 1 390mA, 670 mA Motor Controller
- Oriental Motor 300 W 1 1.8A, 3.2 A Motor Controller
- Oriental Motor 200 W 1 1.4A, 2.4 A Motor Controller
- Oriental Motor 5IK60GE Clockwise Parallel Shaft AC Motor 4-Pole 230 V, Chassis Mount Mounting
- Oriental Motor DC Motor DC Motor 240V 3000rpm
- Oriental Motor 5IK60GE Clockwise Parallel Shaft AC Motor 4-Pole 220 V Chassis Mount Mounting
