Oriental Motor 30 W, 200V, 240 V, 1, 3 Phase, 700mA Motor Controller
- RS Stock No.:
- 282-2083
- Mfr. Part No.:
- BMUD30-C2
- Manufacturer:
- Oriental Motor
Subtotal (1 unit)*
€279.42
(exc. VAT)
€343.69
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.42 |
*price indicative
- RS Stock No.:
- 282-2083
- Mfr. Part No.:
- BMUD30-C2
- Manufacturer:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Number of Phases | 1, 3 | |
| Product Type | Motor Controller | |
| Supply Voltage | 200V, 240V | |
| Output Voltage | 200V, 240V | |
| Current Rating | 700mA | |
| Power Rating | 30W | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Number of Phases 1, 3 | ||
Product Type Motor Controller | ||
Supply Voltage 200V, 240V | ||
Output Voltage 200V, 240V | ||
Current Rating 700mA | ||
Power Rating 30W | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Oriental Motor BMU drive, giving control and up to 4 user set selectable speeds.
Single or three phase 230V input, with DC output to drive the Oriental BLM range of brushless motors.
The BMU gives 4 speed inputs and all settings are carried out locally on the drive, which also features a large wheel on board for speed control.
Motor speed control from 80 to 4000 rpm.
Basic inputs for external control.
Up to 20M distance between drive and motor.
Suitable motor
282-2068 (BLM 30W motor)
Related links
- Oriental Motor 60 W 240 V 3 Phase, 1A Motor Controller
- Oriental Motor 120 W 240 V 3 Phase, 2A Motor Controller
- Oriental Motor 30 W 1 390mA, 670 mA Motor Controller
- Oriental Motor 200 W 240 V 3 Phase, 2.7A Motor Controller
- Oriental Motor 300 W 240 V 3 Phase, 3.4A Motor Controller
- Oriental Motor 30 W 1.9A Motor Controller, Speed Controller Function
- Sprint Electric 14 kW 240 V 480 V 34A DC Motor Controller, Speed Controller Function
- Sprint Electric 44 kW 240 V 480 V 106A DC Motor Controller, Speed Controller Function
