Stepper Motor Controller Driver, Singl
- RS Stock No.:
- 284-2923
- Mfr. Part No.:
- TMCM-1260-CANOPEN
- Manufacturer:
- Trinamic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-2923
- Mfr. Part No.:
- TMCM-1260-CANOPEN
- Manufacturer:
- Trinamic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
- COO (Country of Origin):
- EE
The 1-axis bipolar stepper motor controller/driver is capable of driving stepper motors with a motor current of up to 6A RMS, utilizing a nominal supply voltage of 48V. It comes with an integrated sensOstep encoder for precise positioning. Offering step/direction and external encoder inputs, it provides flexible control options. Additionally, it includes 1 analogue input, 4 digital inputs, and 1 open-drain output for versatile interfacing. With CAN, RS485, and USB interfaces, it facilitates convenient connectivity and communication in various industrial automation applications.
Dimensions 60mm x 60mm x 26mm
S/D interface
Multi-purpose inputs and outputs
S/D interface
Multi-purpose inputs and outputs
Related links
- Stepper Motor Controller Driver, Singl
- Stepper Motor Controller/Driver 12.
- Stepper motor controller
- Trinamic TMCM-6110 Series Cable for Use with TMCM-6110 Stepper Motor Controller/Driver
- 6-Axes Stepper Motor Controller/Driver,
- Trinamic Connection Cable TMCM Series Cable for Use with TMCM-1160 Stepper Motor Controller/Driver
- Trinamic 60 W 30 V 2A Stepper Motor Controller, Motion Function
- Trinamic 67.2 W 2 Phase Motion, Motion Function