Electromen OY, 12V dc, 32 V dc, 15A DC Motor Controller
- RS Stock No.:
- 510-1170
- Mfr. Part No.:
- EM-180A
- Manufacturer:
- Electromen OY
Subtotal (1 unit)*
€235.06
(exc. VAT)
€289.12
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.06 |
*price indicative
- RS Stock No.:
- 510-1170
- Mfr. Part No.:
- EM-180A
- Manufacturer:
- Electromen OY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electromen OY | |
| Product Type | DC Motor Controller | |
| Output Voltage | 40V | |
| Supply Voltage | 12V dc, 32V dc | |
| Current Rating | 15A | |
| Overall Length | 73mm | |
| Overall Width | 43mm | |
| Overall Depth | 23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Electromen OY | ||
Product Type DC Motor Controller | ||
Output Voltage 40V | ||
Supply Voltage 12V dc, 32V dc | ||
Current Rating 15A | ||
Overall Length 73mm | ||
Overall Width 43mm | ||
Overall Depth 23mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Electromen EM-180 - ON/OFF/DIRECTION DC DRIVE BOARD, 12-32 V DC, 15A
The EM-318 is a micro stepping stepper motor controller using bipolar-chopper control. The bipolar operation principle suits most stepper motors and provides the best torque control.The micro stepping function also enables great performance at low rpm,stepping and current regulation is synchronized giving a smooth and quiet operation.;There are 7 different stepping options to choose from, ranging from full to 1/64-step operation, this provides various possibilities for different speed applications.
The controller has its own auxiliary oscillator, which can be used for pre-set speed commands - the pre-set speeds can be activated by using 4 digital function inputs
The oscillator features an acceleration ramp function, which allows frequencies to be altered for smooth control
The drive will ensure that the motor will start up reliably at higher frequencies and shift to desired velocity without speed dropping
The auxiliary oscillator incorporated into the unit offers pre-set operational sequences - each sequence is a movement with speed, direction and distance (as steps)
The pre-set sequences can be selected with the 4 digital inputs
All the inputs are activated with positive logic commands (4-30V), control can also be achieved with TTL-logic level commands
For parameters setting there is 3 options: EM-236 interface unit, EM-268 with Menthol-Lite PC-program and EM-326 with Menthol-App application for smartphone
Features and Benefits
High efficiency drive with low RF emissions
Soft start-up, acceleration ramp
Adjustable current limits (continuous and trip levels)
Freewheel option
Dynamic braking
Start-up kick feature to overcome inertia
On/Off/Direction Change
The drive is developed for controlled ON-OFF driving and direction change of a DC-brushed motors. The drive has advanced current limit features. It limits the motor current in start-up and jam situations and that way protects the motor and mechanics from over torque. The drive also has an error output to indicate error / over current situations.,The acceleration ramp time for start-up is adjustable to suit different applications. In other word the motor voltage is slowly raised to give a smooth start-up. When the control is set to off, the motor is dynamically braked utilising short-circuit braking. The reverse and forward commands can be set for positive or negative control. The free-wheel command sets motor to run free. Free-wheel overrides both the forward and backward commands.,The current protection is double acting. First there is a continuous and adjustable current limit which decreases the motor voltage if the current exceeds the adjusted value. Second there is settable trip feature that cuts the motor voltage if the current limit value is exceeded (after trip delay 2ms). After trip the motor starts only to the opposite direction. Additionally the driver doubles the adjusted current value for 0.3 seconds in start-up to ensure sufficient power to overcome the start-up friction.
Fast change of direction
Soft start-up, acceleration ramp
Settable current limit
Trip or continuous current limit
Dynamic braking
Related links
- Electromen OY 35 V dc, 6A DC Motor Controller
- Electromen OY 35 V dc, 3A DC Motor Controller
- Electromen OY 48 V dc Potentiometer Function
- Electromen OY 32 V dc Potentiometer Function
- Electromen OY 32 V dc, 8A DC Motor Controller
- Electromen OY 35 V dc Potentiometer Function
- Electromen OY 35 V dc Potentiometer Function
- Electromen OY 36 V dc 10A DC Motor Controller, Potentiometer Function
