Electromen OY, 10V dc, 35 V dc, 20A DC Motor Controller, Potentiometer Function

Subtotal (1 unit)*

€156.19

(exc. VAT)

€192.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€156.19

*price indicative

RS Stock No.:
773-6838
Mfr. Part No.:
EM-285
Manufacturer:
Electromen OY
Find similar products by selecting one or more attributes.
Select all

Brand

Electromen OY

Product Type

DC Motor Controller

Control Function

Potentiometer

Supply Voltage

10V dc, 35V dc

Output Voltage

12V dc, 24V dc

Current Rating

20A

Overall Length

49mm

Overall Width

47mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
FI

Electromen - EM-285 20A 12-32VDC, POTENTIOMETER DRIVE BOARD


The EM-285 is a PWM-based DC-motor driver developed for industrial environment applications. The unit is packaged for very easy panel mounting by means of a Ø10mm through holeThe drive has very low RF emissions and is suitable for use in in critical electromagnetic environments including medicalMotor voltage is regulated against supply voltage changes and also offers load compensation adjustment. Current limit and speed range are adjusted with onboard trim pots.

The power stage of the device is protected against short-circuit and over temperature situations

Features and Benefits


12-24Vdc, 20A continuous, 30A peak

Speed control without loss of torque

Adjustable current limit

Direct mounting to control panel;Smooth PWM speed regulation

Suitable for 30-200W brushed DC motors

Easy direct mounting to panel (Ø10mm hole)

Load compensation

Adjustable current limit

Overload and short-circuit protection

Low RF emissions

Compact size

EM-285 DC-Motor Speed Regulator


EM-285 is a PWM-based DC-motor driver. The materials and features meet the industrial standards.

Motor voltage is regulated against supply voltage changes, and there is also a load compensation adjustment (RxI), which enables steady speed during motor loading.

Speed continuous to 1-direction

Motor size 30-200W

Good speed regulation

Load compensation adjustable RxI

Adjustable current limit

Overheating protection

Panel mountable

Small size

EMC tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy