Electromen OY, 10V, 35 V, 4A DC Motor Controller, PWM Function
- RS Stock No.:
- 183-7335
- Mfr. Part No.:
- EM-324-SPF
- Manufacturer:
- Electromen OY
Subtotal (1 unit)*
€69.22
(exc. VAT)
€85.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.22 |
*price indicative
- RS Stock No.:
- 183-7335
- Mfr. Part No.:
- EM-324-SPF
- Manufacturer:
- Electromen OY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electromen OY | |
| Product Type | DC Motor Controller | |
| Control Function | PWM | |
| Supply Voltage | 10V, 35V | |
| Output Voltage | 35V | |
| Current Rating | 4A | |
| Overall Length | 72mm | |
| Overall Width | 42mm | |
| Overall Depth | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN - 55022B | |
| Select all | ||
|---|---|---|
Brand Electromen OY | ||
Product Type DC Motor Controller | ||
Control Function PWM | ||
Supply Voltage 10V, 35V | ||
Output Voltage 35V | ||
Current Rating 4A | ||
Overall Length 72mm | ||
Overall Width 42mm | ||
Overall Depth 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN - 55022B | ||
- COO (Country of Origin):
- FI
Electromen - EM-324SPF DC MOTOR POSITIONING CONTROLLER, 12-24 V, 4A
The EM-324-SPF is a positioning driver to be used with DC-motors, the solid state power stage operates with high efficiency using FET-transistors.
Feedback can be achieved with a one or two line pulse signal, although it is preferable and more accurate to do so with two 0°/90° pulse lines.
The driver includes an analogue control with 3 signal ranges, 0-5V, 0-11V or 4-20mA, the input is freely scalable within this range.
The maximum accuracy available for positioning is 0.2%, exceeding what is generally required for most actuator positioning applications.
The learn routine feature helps determine the full movement range quickly and easily and the range of be modified from both ends with limit switch parameters.
Current limits and driving speeds can be set individually for both directions.
Driver includes also many other dynamic adjustment options including: load compensation, dead-zone setting (positioning window), start and stop ramps for a smooth direction change and an adjustable braking zone.
The on-board LED-light indicates the possible fault situations, the fault signal can be forwarded through the combiport for external use
Combiport can also be set to give 'position OK' output or re-transmit current position via analogue voltage output
The drive has very low RF emissions and is suitable for use in in critical electromagnetic environments including medical
For parameters setting there is 3 options: EM-236 interface unit, EM-268 with Menthol-Lite PC-program and EM-326 with Menthol-App application for smartphone
Features and Benefits
12-24Vdc, 4A continuous, 6A peak
Set value 0-5V, 0-11V, 0-20mA & feedback input from encoder/hall sensor
Positioning accuracy max. 0.2%
Speed, direction, current limiting, soft start/stop and range adjustment control
Compact and DIN rail mountable;Quadrature pulse counting
Multiple dynamic settings
Solid state power stage
One or two pulse feedback
Voltage or mA control
Position accuracy max. 0.2%
Flexible set up options
2/16kHz PWM frequency options
* 4A at 2kHz / 3A at 16kHz momentary 6A (Ta<50°C)
Related links
- Electromen OY 35 V PWM Function
- Electromen OY 35 V PWM Function
- Electromen OY 35 V dc PWM Function
- Electromen OY 35 V dc 4A DC Motor Controller, PWM Function
- Electromen OY 60 V dc PWM Function
- Electromen OY 35 V dc 2A DC Motor Controller, PWM Function
- Electromen OY 35 V dc 10A DC Motor Controller, PWM Function
- Electromen OY 35 V dc Potentiometer Function
