Better World

Schneider Electric 2.1 kW Servo Drive & Control, Motion Function

Subtotal (1 unit)*

€63.88

(exc. VAT)

€78.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.88

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
796-8603
Mfr. Part No.:
VW3M9010
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Drive & Control

Control Function

Motion

Output Voltage

480 V

Power Rating

2.1kW

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Series

LEXIUM32I

Better World Product

Yes

COO (Country of Origin):
PL

LEXIUM32I External Breaking Resistor Module


Professional Braking Resistor Module for use with LEXIUM32I Series

External Braking Resistor Module is required when an using an External Braking Resistor

Several Braking Resistors can be connected in parallel

IP Rating: IP65

LEXIUM32I Series


Related links