Schneider Electric 1 kW, 240V, 1, 3 Phase, 8.5A Servo Drive, Motion Function
- RS Stock No.:
- 276-1713
- Mfr. Part No.:
- LXM28SU10M3X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,486.86
(exc. VAT)
€1,828.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,486.86 |
*price indicative
- RS Stock No.:
- 276-1713
- Mfr. Part No.:
- LXM28SU10M3X
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 1, 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 240V | |
| Output Voltage | 255V | |
| Current Rating | 8.5A | |
| Power Rating | 1kW | |
| Overall Width | 55mm | |
| Overall Depth | 170mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61800-5-2:2007, EN 60204-1:2010/AC, EN/IEC 61800-3, EN/IEC 61800-5-1, EN 60204-1:2009/A1, EN/ISO 13849-1:2008, EN 60204-1:2006, EN/ISO 13849-1:2009/AC, IEC 61508-1:2010, IEC 62061:2012 | |
| Series | Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 1, 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 240V | ||
Output Voltage 255V | ||
Current Rating 8.5A | ||
Power Rating 1kW | ||
Overall Width 55mm | ||
Overall Depth 170mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61800-5-2:2007, EN 60204-1:2010/AC, EN/IEC 61800-3, EN/IEC 61800-5-1, EN 60204-1:2009/A1, EN/ISO 13849-1:2008, EN 60204-1:2006, EN/ISO 13849-1:2009/AC, IEC 61508-1:2010, IEC 62061:2012 | ||
Series Lexium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Motion Servo Drive supports both single phase and three phase configurations, providing flexibility in various industrial setups. The input voltage range for this drive is specified as 200 to 240V. The drive is equipped with Sercos, a real time industrial Ethernet communication protocol, enabling efficient and reliable communication in motion control systems. With a power rating of 1kW, the Lexium 28 drive is capable of handling a range of motor applications.
PVC free
Mercury free
RoHS compliance
IP20 degree of protection
Green Premium product
Related links
- Schneider Electric 1 kW 3 Phase Motion, Encoder Feedback Function
- Schneider Electric 500 W 1 Phase Motion Function
- Schneider Electric 200 W 1 2.4A Servo Drive, Motion Function
- Schneider Electric 1 kW 1 Phase Homing Function
- Schneider Electric 1 kW 230 V 6A Servo Drive, Encoder Feedback Function
- Omron 1 kW 1 Phase Motion Function
- Omron 1 kW 3 Phase Motion Function
- Omron 1 kW 1 Phase Motion Function
