STMicroelectronics L6206QTR, Stepper, DC Motor Motor Driver IC 48-Pin, VFQFPN-48
- RS Stock No.:
- 152-005
- Mfr. Part No.:
- L6206QTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€7.01
(exc. VAT)
€8.62
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €3.505 | €7.01 |
| 20 - 98 | €3.39 | €6.78 |
| 100 - 198 | €3.28 | €6.56 |
| 200 + | €2.845 | €5.69 |
*price indicative
- RS Stock No.:
- 152-005
- Mfr. Part No.:
- L6206QTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | Stepper, DC Motor | |
| Configuration | Full Bridge | |
| Mount Type | Surface | |
| Package Type | VFQFPN-48 | |
| Output Current | 2.8A | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 52V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 100kHz | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | L6206 | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type Stepper, DC Motor | ||
Configuration Full Bridge | ||
Mount Type Surface | ||
Package Type VFQFPN-48 | ||
Output Current 2.8A | ||
Pin Count 48 | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 52V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 100kHz | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series L6206 | ||
Supply Current 10mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics DMOS dual full bridge driver designed for motor control applications, developed using BCD multipower technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. Available in a VFQFPN48 7 x 7 package, the L6206Q device features thermal shutdown and a non-dissipative overcurrent detection on the high side Power MOSFETs Plus a diagnostic output that can be easily used to implement the overcurrent protection.
Programmable high side overcurrent detection and protection
Diagnostic output
Paralleled operation
Cross conduction protection
Thermal shutdown
Related links
- STMicroelectronics L6206QTR DC Motor Motor Driver IC 48-Pin, VFQFPN-48
- STMicroelectronics VFQFPN-48
- STMicroelectronics VFQFPN-48
- STMicroelectronics STSPIN948TR VFQFPN-48
- STMicroelectronics STSPIN948 VFQFPN-48
- STMicroelectronics STSPIN32G0A1TR VFQFPN
- STMicroelectronics VFQFPN
- STMicroelectronics STSPIN32F0 VFQFPN
