MPS MP6550GG-P, Brushed DC Motor Dual H Bridge Driver 12-Pin, QFN-12

Subtotal (1 reel of 500 units)*

€416.00

(exc. VAT)

€511.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.832€416.00

*price indicative

RS Stock No.:
337-296
Mfr. Part No.:
MP6550GG-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Dual H Bridge Driver

Motor Type

Brushed DC Motor

Package Type

QFN-12

Pin Count

12

Output Current

2A

Maximum Supply Voltage

22V

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The MPS International Ltd H bridge motor driver consists of four N channel power MOSFETs and an internal charge pump to generate gate drive voltages. It is typically used to drive a DC brush motor. Its operates on a motor power supply voltage from 1.8V to 22V, which can supply an output current of up to 2A according to the logic control.

Low standby circuit current

Thermal shutdown

Internal charge pump

Cycle by cycle over current protection

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy