STMicroelectronics STSPIN220, Stepper Motor Driver IC 16-Pin, QFN
- RS Stock No.:
- 163-9749
- Mfr. Part No.:
- STSPIN220
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.22
(exc. VAT)
€10.11
(inc. VAT)
Temporarily out of stock
- 2,790 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.644 | €8.22 | - |
| 50 - 120 | €1.478 | €7.39 | 10% |
| 125 + | €1.212 | €6.06 | 26% |
*price indicative
- RS Stock No.:
- 163-9749
- Mfr. Part No.:
- STSPIN220
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Stepper | |
| Product Type | Motor Driver IC | |
| Configuration | H Bridge | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Output Current | 1.3A | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 10V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | STSPIN | |
| Width | 3.15mm | |
| Standards/Approvals | No | |
| Height | 980μm | |
| Length | 3.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Stepper | ||
Product Type Motor Driver IC | ||
Configuration H Bridge | ||
Mount Type Surface | ||
Package Type QFN | ||
Output Current 1.3A | ||
Pin Count 16 | ||
Maximum Supply Voltage 10V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series STSPIN | ||
Width 3.15mm | ||
Standards/Approvals No | ||
Height 980μm | ||
Length 3.15mm | ||
Automotive Standard No | ||
The STSPIN220 is a stepper motor driver which integrates, in a small QFN 3 x 3 mm package, both control logic and a low RDS(on) power stage. The integrated controller implements PWM current control with fixed OFF time and a microstepping resolution up to 1/256th of a step. The device is designed to operate in battery-powered scenarios and can be forced into a zero-consumption state, allowing a significant increase in battery life. The device offers a complete set of protection features including overcurrent, overtemperature and short-circuit protection
Operating voltage:from 1.8 to 10 V
Maximum output current:1.3 Arms
RDS(on) HS + LS = 0.4 Ω typ
Microstepping up to 1/256th of a step
Current control with programmable off-time
Full protection set
Non-dissipative overcurrent protection
Short-circuit protection
Thermal shutdown
Energy saving and long battery life with standby consumption less than 80 nA
Related links
- STMicroelectronics STSPIN220 QFN
- Texas Instruments DRV8803PWP HTSSOP
- Texas Instruments HTSSOP
- MPS MP6507GF-P TSSOP-16-EP
- STMicroelectronics Low voltage stepper motor driver expansion board Motor Driver for STM32 Nucleo for STSPIN220
- Toshiba TC78H670FTG(O Stepper Stepper Motor Driver 16-Pin, QFN
- STMicroelectronics VNH7070ASTR SOIC
- STMicroelectronics VNH7070BASTR SOIC
