ROHM BD65491FV-E2, Brushed DC Motor Motor Driver IC 16-Pin, SSOP
- RS Stock No.:
- 171-4073
- Mfr. Part No.:
- BD65491FV-E2
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-4073
- Mfr. Part No.:
- BD65491FV-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Pin Count | 16 | |
| Package Type | SSOP | |
| Automotive Standard | No | |
| Configuration | Half Bridge | |
| Height | 1.15 mm | |
| Inverter Power Rating | 0.87 W | |
| Length | 5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 16 V | |
| Minimum Operating Temperature | -30 °C | |
| Minimum Supply Voltage | 1.8 V | |
| Mount Type | Surface | |
| Output Current | 4 A | |
| Series | BD65491 | |
| Standards/Approvals | No | |
| Supply Current | 1.3 mA | |
| Typical Switching Frequency | 500 kHz | |
| Width | 4.4 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Pin Count 16 | ||
Package Type SSOP | ||
Automotive Standard No | ||
Configuration Half Bridge | ||
Height 1.15 mm | ||
Inverter Power Rating 0.87 W | ||
Length 5 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 16 V | ||
Minimum Operating Temperature -30 °C | ||
Minimum Supply Voltage 1.8 V | ||
Mount Type Surface | ||
Output Current 4 A | ||
Series BD65491 | ||
Standards/Approvals No | ||
Supply Current 1.3 mA | ||
Typical Switching Frequency 500 kHz | ||
Width 4.4 mm | ||
The BD65491FV motor driver provides 1 Full-ON Drive H-bridge channel, while BD65492MUV provides 2 Full-ON Drive H-bridge channels. These ICs feature wide range operating from 1.8V and low power consumption by high switching speed in a Compact surface mount package.
Low ON-Resistance Power DMOS output: Full-ON Drive Block with 0.35Ω Typ.
Range of motor power supply voltage: 1.8V to 16.0V
Charge pump-less type with p-channel DMOS for the upper side transistor
The highest performance in regard to switching speed, and 4-values selection
Turn On Time: 150ns & Turn Off Time: 50ns
Drive mode switch function
Maximum output current for H-bridge: DC maximum 1.2A, Peak maximum 4.0A
Control input pins corresponding to the signal of 1.8V system
Built-in UVLO (Under Voltage Lockout Protection) function & TSD (Thermal Shut Down) circuit
Standby current: 0μA Typ.
Applications:
Coin Processing Machines
Digital Still Camera
Machine Vision Camera for Industrial
