ROHM BD6290EFV-E2, Stepper Motor Motor Driver IC 24-Pin, HTSSOP-B24
- RS Stock No.:
- 171-6908
- Mfr. Part No.:
- BD6290EFV-E2
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-6908
- Mfr. Part No.:
- BD6290EFV-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Stepper Motor | |
| Product Type | Motor Driver IC | |
| Pin Count | 24 | |
| Package Type | HTSSOP-B24 | |
| Automotive Standard | No | |
| Configuration | Half Bridge | |
| Height | 1 mm | |
| Inverter Power Rating | 4 W | |
| Length | 7.8 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 36 V | |
| Minimum Operating Temperature | -25 °C | |
| Minimum Supply Voltage | 19 V | |
| Mount Type | Surface | |
| Output Current | 800 mA | |
| Series | BD6290EFV | |
| Standards/Approvals | No | |
| Supply Current | 7 mA | |
| Width | 5.6 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Stepper Motor | ||
Product Type Motor Driver IC | ||
Pin Count 24 | ||
Package Type HTSSOP-B24 | ||
Automotive Standard No | ||
Configuration Half Bridge | ||
Height 1 mm | ||
Inverter Power Rating 4 W | ||
Length 7.8 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 36 V | ||
Minimum Operating Temperature -25 °C | ||
Minimum Supply Voltage 19 V | ||
Mount Type Surface | ||
Output Current 800 mA | ||
Series BD6290EFV | ||
Standards/Approvals No | ||
Supply Current 7 mA | ||
Width 5.6 mm | ||
- COO (Country of Origin):
- JP
BD6395FP,BD6393FP,BD6290EFV,BD63960EFV,BD63940EFV,BD63920EFV are stepping motor driver series with PARALLEL-IN drive mode. As for its Basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply's rated voltage of 36V and rated output current of 0.8A, 1.2A, 1.5A. BD6395FP,BD6393FP,BD6290EFV have excitation modes of FULL STEP & HALF STEP &, QUATER STEP mode. Thus making it possible to realize optimum control under a variety of motors.
Low on-resistance DMOS, rated output current 0.8A
PARALLEL-IN drive
QUARTER STEP
Power-saving function
TSD(Thermal Shutdown) circuit
OCP(Over Current Protection) circuit
UVLO(Under Voltage Locked Out) circuit
OVLO(Under Voltage Locked Out) circuit
One power supply system 36V
Applications:
Coin Processing Machines
Car Navigation
Machine Vision Camera for Industrial
