onsemi MC33035DWR2G, Brushless Brushless DC Motor Controller 24-Pin, SOIC

Get a bulk buy discount

Add 20 more to save 13%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.66

(exc. VAT)

€10.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€4.33€8.66-
20 - 198€3.74€7.4813%
200 +€3.24€6.4825%

*price indicative

Packaging Options:
RS Stock No.:
186-9245
Mfr. Part No.:
MC33035DWR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Brushless DC Motor Controller

Motor Type

Brushless

Configuration

3 Phase

Mount Type

Surface

Package Type

SOIC

Output Current

10mA

Pin Count

24

Minimum Supply Voltage

10V

Maximum Supply Voltage

30V

Typical Switching Frequency

25kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

7.6mm

Series

MC33035

Length

15.54mm

Height

2.36mm

Automotive Standard

AEC-Q100

Supply Current

6mA

10 to 30 V Operation

Undervoltage Lockout

6.25 V Reference Capable of Supplying Sensor Power

Fully Accessible Error Amplifier for Closed Loop Servo Applications

High Current Drivers Can Control External 3-Phase MOSFET Bridge

Cycle-By-Cycle Current Limiting

Pinned-Out Current Sense Reference

Internal Thermal Shutdown

Selectable 60° /300° or 120° /240° Sensor Phasings

Can Efficiently Control Brush DC Motors with External MOSFET H-Bridge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy