STMicroelectronics STSPIN32F0B, Brushless Brushless DC Motor Controller 48-Pin, VFQFPN
- RS Stock No.:
- 192-5072
- Mfr. Part No.:
- STSPIN32F0B
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.30
(exc. VAT)
€18.80
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.06 | €15.30 |
| 50 - 120 | €3.002 | €15.01 |
| 125 + | €2.964 | €14.82 |
*price indicative
- RS Stock No.:
- 192-5072
- Mfr. Part No.:
- STSPIN32F0B
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushless | |
| Product Type | Brushless DC Motor Controller | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Output Current | 70mA | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 6.7V | |
| Maximum Supply Voltage | 45V | |
| Typical Switching Frequency | 200kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 950μm | |
| Length | 7.1mm | |
| Series | STSPIN32F0B | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushless | ||
Product Type Brushless DC Motor Controller | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Output Current 70mA | ||
Pin Count 48 | ||
Minimum Supply Voltage 6.7V | ||
Maximum Supply Voltage 45V | ||
Typical Switching Frequency 200kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 950μm | ||
Length 7.1mm | ||
Series STSPIN32F0B | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 2.5mA | ||
- COO (Country of Origin):
- TH
Extended operating voltage from 6.7 to 45 V
Three-phase gate drivers
600 mA sink/source
Integrated bootstrap diodes
Cross-conduction prevention
32-bit ARM® Cortex®-M0 core:
Up to 48 MHz clock frequency
4-kByte SRAM with HW parity
32-kByte Flash memory with option bytes used for write/readout protection
Bootloader FW available
3.3. V DC/DC buck converter regulator with overcurrent, short-circuit, and thermal protection
12 V LDO linear regulator with thermal protection
20 general-purpose I/O ports (GPIO)
5 general-purpose timers
12-bit ADC converter (up to 9 channels)
I2C, USART and SPI interfaces
One rail-to-rail operational amplifier for signal conditioning
Comparator for overcurrent protection with programmable threshold
Standby mode for low power consumption
UVLO protection on each power supply:
VM, VDD, VREG and VBOOTx
On-chip debug support via SWD
Extended temperature range: -40 to +125 °C
Related links
- STMicroelectronics STSPIN32F0B VFQFPN
- STMicroelectronics STSPIN32F0BTR VFQFPN
- STMicroelectronics VFQFPN
- STMicroelectronics STSPIN32F0 VFQFPN
- Microchip ATA6847T-5033LH/ZWXVAO VQFN
- STMicroelectronics STSPIN32G0B2 SPIN32G0B2
- STMicroelectronics STSPIN32G0A1TR SPIN32G0A1
- STMicroelectronics STSPIN32G0B1 SPIN32G0B1
