STMicroelectronics STSPIN32F0BTR, Brushless Brushless DC Motor Controller 48-Pin, VFQFPN

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€15.29

(exc. VAT)

€18.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€3.058€15.29-
50 - 120€3.02€15.101%
125 +€2.984€14.922%

*price indicative

Packaging Options:
RS Stock No.:
192-5076
Mfr. Part No.:
STSPIN32F0BTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Brushless

Product Type

Brushless DC Motor Controller

Configuration

3 Phase

Mount Type

Surface

Package Type

VFQFPN

Output Current

70mA

Pin Count

48

Maximum Supply Voltage

45V

Minimum Supply Voltage

6.7V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

200kHz

Maximum Operating Temperature

125°C

Width

7.1mm

Standards/Approvals

No

Length

7.1mm

Height

950μm

Series

STSPIN32F0B

Supply Current

2.5mA

Automotive Standard

No

COO (Country of Origin):
TH
Extended operating voltage from 6.7 to 45 V

Three-phase gate drivers

600 mA sink/source

Integrated bootstrap diodes

Cross-conduction prevention

32-bit ARM® Cortex®-M0 core:

Up to 48 MHz clock frequency

4-kByte SRAM with HW parity

32-kByte Flash memory with option bytes used for write/readout protection

Bootloader FW available

3.3. V DC/DC buck converter regulator with overcurrent, short-circuit, and thermal protection

12 V LDO linear regulator with thermal protection

20 general-purpose I/O ports (GPIO)

5 general-purpose timers

12-bit ADC converter (up to 9 channels)

I2C, USART and SPI interfaces

One rail-to-rail operational amplifier for signal conditioning

Comparator for overcurrent protection with programmable threshold

Standby mode for low power consumption

UVLO protection on each power supply:

VM, VDD, VREG and VBOOTx

On-chip debug support via SWD

Extended temperature range: -40 to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy