STMicroelectronics, DC Motor DC Motor Driver, 250 V 18.9 mA 64-Pin, VFQFPN
- RS Stock No.:
- 216-7865
- Mfr. Part No.:
- STSPIN32F0251Q
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-7865
- Mfr. Part No.:
- STSPIN32F0251Q
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | DC Motor Driver | |
| Motor Type | DC Motor | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 18.9mA | |
| Maximum Collector Emitter Voltage Vceo | 250V | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 64 | |
| Output Current | 1A | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 800kHz | |
| Maximum Operating Temperature | 150°C | |
| Series | STSPIN32F0251 | |
| Standards/Approvals | No | |
| Width | 10.1mm | |
| Length | 10.1mm | |
| Height | 1mm | |
| Supply Current | 744μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type DC Motor Driver | ||
Motor Type DC Motor | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 18.9mA | ||
Maximum Collector Emitter Voltage Vceo 250V | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 64 | ||
Output Current 1A | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 800kHz | ||
Maximum Operating Temperature 150°C | ||
Series STSPIN32F0251 | ||
Standards/Approvals No | ||
Width 10.1mm | ||
Length 10.1mm | ||
Height 1mm | ||
Supply Current 744μA | ||
Automotive Standard No | ||
The STMicroelectronics STSPIN32F0251Q 250 V three-phase controller with MCU system-in-package is an extremely integrated solution for driving three phase applications, helping designers to reduce PCB area and overall bill-of-material.
Three-phase gate drivers
32-bit ARM® Cortex®
21 general-purpose I/O ports
6 general-purpose timers
Related links
- STMicroelectronics STSPIN32F0251Q 250 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics STSPIN32F0252Q 250 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics STSPIN32F0601Q 600 V 18.9 mA 64-Pin, VFQFPN
- STMicroelectronics STSPIN32F0602Q DC Motor Driver VFQFPN
- STMicroelectronics PWD5T60TR VFQFPN
- STMicroelectronics PWD5T60 VFQFPN
- STMicroelectronics STSPIN250 12 V 2.6 A 16-Pin, VFQFPN
- STMicroelectronics L6206QTR DC Motor Motor Driver IC 48-Pin, VFQFPN-48
