STMicroelectronics L6206PD013TR, Brushed DC Motor Motor Driver IC, 52 V 2.8 A 36-Pin, PowerSO
- RS Stock No.:
- 233-2996
- Mfr. Part No.:
- L6206PD013TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 1200 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 600 units)*
€3,219.00
(exc. VAT)
€3,959.40
(inc. VAT)
In Stock
- Plus 1,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 600 - 600 | €5.365 | €3,219.00 | - |
| 1200 - 1800 | €5.298 | €3,178.80 | 1% |
| 2400 + | €5.234 | €3,140.40 | 2% |
*price indicative
- RS Stock No.:
- 233-2996
- Mfr. Part No.:
- L6206PD013TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Dual | |
| Maximum IGBT Collector Current | 2.8A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Surface | |
| Package Type | PowerSO | |
| Pin Count | 36 | |
| Output Current | 5.6A | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 52V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 14.5mm | |
| Series | L6206 | |
| Length | 16mm | |
| Height | 3.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 2.8A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Dual | ||
Maximum IGBT Collector Current 2.8A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Surface | ||
Package Type PowerSO | ||
Pin Count 36 | ||
Output Current 5.6A | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 52V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 14.5mm | ||
Series L6206 | ||
Length 16mm | ||
Height 3.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 2.8A | ||
The STMicroelectronics L6206 device is a DMOS dual full bridge designed for motor control applications, realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. Available in the PowerSO36 and SO24 (20 + 2 + 2) packages, the L6206 device features thermal shutdown and a non-dissipative overcurrent detection on the high-side power MOSFETs plus a diagnostic output that can be easily used to implement the overcurrent protection.
Operating supply voltage from 8 to 52 V
5.6 A output peak current (2.8 A DC)
RDS(ON) 0.3 Ω typ. value at Tj = 25 °C
Operating frequency up to 100 KHz
Programmable high-side overcurrent detection and protection
Diagnostic output
Paralleled operation
Cross conduction protection
Thermal shutdown
Under voltage lockout
Integrated fast freewheeling diodes
Related links
- STMicroelectronics L6206PD013TR 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6235PD013TR 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6207PD 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6235PD 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6205PD 52 V 2.8 A 20-Pin, PowerSO
- STMicroelectronics L6208PD013TR 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6206PD 52 V 2.8 A 36-Pin, PowerSO
