ROHM BD63621MUV-E2, Stepper Motor Driver IC 28-Pin, VQFN

Subtotal (1 pack of 5 units)*

€16.19

(exc. VAT)

€19.92

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€3.238€16.19

*price indicative

Packaging Options:
RS Stock No.:
235-2571
Mfr. Part No.:
BD63621MUV-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Motor Type

Stepper

Product Type

Motor Driver IC

Configuration

H Bridge

Package Type

VQFN

Pin Count

28

Maximum Supply Voltage

36V

The ROHM bipolar low-consumption driver that driven by PWM current. Rated power supply voltage of the device is 36V, and rated output current is 2.0A. CLK-IN driving mode is adopted for input interface, and excitation mode is corresponding to FULL STEP mode, HALF STEP mode, QUARTER STEP mode via a built-in DAC. In terms of current decay, the FAST DECAY/SLOW DECAY ratio may be set without any limitation, and all available modes may be controlled in the most appropriate way. In addition, the power supply may be driven by one single system, which simplifies the design.

PWM constant current

Built-in spike noise cancel function

Normal rotation & reverse rotation switching function

Power save function

Built-in logic input pull-down resistor

Power-on reset function

Thermal shutdown circuit

Adjacent pins short protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy