Infineon TLE9185QXV33XUMA1, Brushless DC Motor Motor Driver IC 48-Pin, VQFN

Subtotal (1 reel of 2500 units)*

€3,647.50

(exc. VAT)

€4,487.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.459€3,647.50

*price indicative

RS Stock No.:
236-1592
Mfr. Part No.:
TLE9185QXV33XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Motor Driver IC

Motor Type

Brushless DC Motor

Configuration

Half Bridge

Mount Type

Surface

Package Type

VQFN

Pin Count

48

Output Current

5.5mA

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

25kHz

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.8mm

Height

900μm

Series

TLE9185QXV33XU

Length

6.8mm

Automotive Standard

AEC-Q101

The Infineon multifunctional IC with integrated power supply, multiple half-bridges and support features in an exposed pad PG-VQFN-48 power package. The device is designed for various motor control automotive applications.

Low-drop voltage regulator 5 V, 250 mA for main supply

Three half-bridge gate drivers for external N-channel MOSFET

Adaptive MOSFET gate control

Control of reverse battery protection MOSFET

32 bit serial peripheral Interface (SPI) with cyclic redundancy check (CRC)

Very low quiescent current consumption in stop mode and sleep mode

Leadless power package with support of optical lead tip inspection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy