ROHM BM64070MUV-E2, Brushless Motor Driver IC 40-Pin, VQFN040V6060
- RS Stock No.:
- 246-3849
- Mfr. Part No.:
- BM64070MUV-E2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3849
- Mfr. Part No.:
- BM64070MUV-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Brushless | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | VQFN040V6060 | |
| Output Current | 20mA | |
| Pin Count | 40 | |
| Minimum Supply Voltage | 28V | |
| Maximum Supply Voltage | 77V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1mm | |
| Width | 6mm | |
| Length | 6mm | |
| Series | BM64070MUV | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 6.4mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Brushless | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type VQFN040V6060 | ||
Output Current 20mA | ||
Pin Count 40 | ||
Minimum Supply Voltage 28V | ||
Maximum Supply Voltage 77V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1mm | ||
Width 6mm | ||
Length 6mm | ||
Series BM64070MUV | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 6.4mA | ||
The ROHM BM series is pre-driver IC which is used for three-phase brushless motor driver which operated at input voltage range of 28 V to 77 V and available in VQFN040V6060 package. This pre driver IC used in fan motor and other general consumer equipment applications.
Speed control on PWM duty input
External output FET Nch+Nch
Built-in boost voltage circuit
Sensor-less sine wave drive
Automatic lead angle control
Dead time setting
Current limit function
Power save function
Direction of rotation setting
Short brake cont
