Infineon IM535U6DXKMA1, AC Motor Intelligent Power Module, 600 V 30 A 24-Pin, DIP 36 x 21D
- RS Stock No.:
- 258-1023
- Mfr. Part No.:
- IM535U6DXKMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 14 units)*
€173.00
(exc. VAT)
€212.79
(inc. VAT)
In Stock
- Plus 266 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 14 - 14 | €12.357 | €173.00 |
| 28 - 56 | €11.739 | €164.35 |
| 70 + | €11.245 | €157.43 |
*price indicative
- RS Stock No.:
- 258-1023
- Mfr. Part No.:
- IM535U6DXKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Intelligent Power Module | |
| Motor Type | AC Motor | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 30A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Screw | |
| Package Type | DIP 36 x 21D | |
| Output Current | 30A | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 450V | |
| Minimum Supply Voltage | 0mV | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 28.6mm | |
| Standards/Approvals | RoHS | |
| Height | 9.7mm | |
| Length | 36mm | |
| Series | CIPOSTM Mini IM535 | |
| Inverter Power Rating | 83.3W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Intelligent Power Module | ||
Motor Type AC Motor | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 30A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Screw | ||
Package Type DIP 36 x 21D | ||
Output Current 30A | ||
Pin Count 24 | ||
Maximum Supply Voltage 450V | ||
Minimum Supply Voltage 0mV | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 28.6mm | ||
Standards/Approvals RoHS | ||
Height 9.7mm | ||
Length 36mm | ||
Series CIPOSTM Mini IM535 | ||
Inverter Power Rating 83.3W | ||
Automotive Standard No | ||
The Infineon CIPOS Mini 600 V, 30 A three-phase TRENCHSTOP IGBT based intelligent power module with open emitter in DIP 36x21D package. It provides fully featured compact inverter solution with DCB substrate to enable excellent thermal performance. Moreover, it enables higher power capability based on Infineon leading-edge TRENCHSTOP IGBTs and anti-parallel diodes together with optimized SOI gate driver along with excellent thermal conduction and electrical isolation.
Integrated bootstrap function
Over current shutdown
All of 6 switches turn off during protection
Under-voltage lockout at all channels
Sleep function
Increased reliability and system efficiency
Fully featured with multiple protection functions
Related links
- Infineon IM535U6DXKMA1 600 V 30 A 24-Pin, DIP 36 x 21D
- Infineon IM828XCCXKMA1 600 V 35 A 24-Pin, DIP 36 x 23D
- Infineon IM523L6AXKMA1 3.05 V 30 A 24-Pin, DIP 36 x 21
- Infineon IKCM30F60GDXKMA1 AC Motor Intelligent Power Module DIP
- Infineon IKCM15F60GAXKMA1 AC Motor Intelligent Power Module DIP
- Infineon IKCM15L60GDXKMA1 AC Motor Intelligent Power Module DIP
- Infineon IM393S6FXKLA1 600 V 22-Pin, SIP
- Infineon IGCM15F60GAXKMA1 Permanent Magnet Intelligent Power Module DIP
